Add To Favorites
SMS3923-040LF RF Diode Schottky - Single 20V 50mA 75mW SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61400 $6.14
25 0.57680 $14.42
100 0.47060 $47.06
250 0.43716 $109.29
500 0.37204 $186.02
1,000 0.29763 $297.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1694-1-ND
Copy   863-1694-1-ND
Quantity Available 13,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS3923-040LF

Copy   SMS3923-040LF
Description DIODE SCHOTTKY 20V 75MW SOD882
Copy   DIODE SCHOTTKY 20V 75MW SOD882
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diode Schottky - Single 20V 50mA 75mW SOD-882

Copy   RF Diode Schottky - Single 20V 50mA 75mW SOD-882
Documents & Media
Datasheets SMS392x Series
Product Training Modules Diodes and Passive Overview
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 20V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1287-SMS3923-040LF-CHP SMS3923-040LF Skyworks Solutions Inc. Tape & Reel (TR) ? 18,000 - Immediate
$0.06210 3,000 Not applicable
You May Also Be Interested In
  • OSTTE030161 - On Shore Technology Inc. | ED2636-ND DigiKey Electronics
  • OSTTE030161
  • On Shore Technology Inc.
  • TERM BLK 3POS SIDE ENT 3.5MM PCB
  • Unit Price $1.00000
  • ED2636-ND
  • KMR243GLFG - C&K | 401-1432-1-ND DigiKey Electronics
  • KMR243GLFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 32V
  • Unit Price $0.70000
  • 401-1432-1-ND
  • MX25V1635FZNQ - Macronix | 1092-1211-ND DigiKey Electronics
  • MX25V1635FZNQ
  • Macronix
  • IC FLASH 16M SPI 80MHZ 8WSON
  • Unit Price $0.77000
  • 1092-1211-ND
  • 0440005.WR - Littelfuse Inc. | F1608CT-ND DigiKey Electronics
  • 0440005.WR
  • Littelfuse Inc.
  • FUSE BOARD MNT 5A 32VAC/VDC 1206
  • Unit Price $0.96000
  • F1608CT-ND
  • TLMS1000-GS08 - Vishay Semiconductor Opto Division | TLMS1000-GS08CT-ND DigiKey Electronics
  • TLMS1000-GS08
  • Vishay Semiconductor Opto Division
  • LED RED 0603 SMD
  • Unit Price $0.49000
  • TLMS1000-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1694-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.26187
  • Digi-Reel® ? : 863-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,572 - Immediate
  • Unit Price: Digi-Reel®

22:56:35 8/19/2019