Add To Favorites
SMS3923-040LF RF Diode Schottky - Single 20V 50mA 75mW SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06210 $186.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1287-SMS3923-040LF-CHP
Copy   1287-SMS3923-040LF-CHP
Quantity Available 18,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS3923-040LF

Copy   SMS3923-040LF
Description DIODE SCHOTTKY 20V 75MW SOD882
Copy   DIODE SCHOTTKY 20V 75MW SOD882
Detailed Description

RF Diode Schottky - Single 20V 50mA 75mW SOD-882

Copy   RF Diode Schottky - Single 20V 50mA 75mW SOD-882
Documents & Media
Datasheets SMS392x Series
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 20V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
863-1694-1-ND SMS3923-040LF Skyworks Solutions Inc. Cut Tape (CT) ? 13,932 - Immediate
$0.70000 1 May apply on shipments to the U.S.
863-1694-6-ND SMS3923-040LF Skyworks Solutions Inc. Digi-Reel® ? 13,932 - Immediate
Digi-Reel® 1 May apply on shipments to the U.S.
863-1694-2-ND SMS3923-040LF Skyworks Solutions Inc. Tape & Reel (TR) ? 12,000 - Immediate
$0.26187 3,000 May apply on shipments to the U.S.
You May Also Be Interested In
  • SMS3922-040LF - Skyworks Solutions Inc. | 863-1693-1-ND DigiKey Electronics
  • SMS3922-040LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 8V 75MW SOD882
  • Unit Price $0.66000
  • 863-1693-1-ND
  • SMS3923-040LF - Skyworks Solutions Inc. | 863-1694-1-ND DigiKey Electronics
  • SMS3923-040LF
  • Skyworks Solutions Inc.
  • DIODE SCHOTTKY 20V 75MW SOD882
  • Unit Price $0.70000
  • 863-1694-1-ND
Additional Resources
Standard Package ? 3,000
Other Names SMS3923040LF

16:19:49 8/18/2019