Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
25 0.56520 $14.13
100 0.46120 $46.12
250 0.42844 $107.11
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 863-1109-6-ND
Copy   863-1109-6-ND
Quantity Available 36,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS3922-079LF

Copy   SMS3922-079LF
Description RF DIODE SCHOTTKY 8V 75MW SC79
Copy   RF DIODE SCHOTTKY 8V 75MW SC79
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diode Schottky - Single 8V 50mA 75mW SC-79

Copy   RF Diode Schottky - Single 8V 50mA 75mW SC-79
Documents & Media
Datasheets SMS392x Series
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 8V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
Base Part Number SMS3922-079
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMS7621-079LF - Skyworks Solutions Inc. | 863-1120-1-ND DigiKey Electronics
  • SMS7621-079LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 2V 75MW SC79
  • Unit Price $0.61000
  • 863-1120-1-ND
  • SMS3923-079LF - Skyworks Solutions Inc. | 863-1695-1-ND DigiKey Electronics
  • SMS3923-079LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 20V 75MW SC79
  • Unit Price $0.68000
  • 863-1695-1-ND
  • SMS7630-079LF - Skyworks Solutions Inc. | 863-1125-1-ND DigiKey Electronics
  • SMS7630-079LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 1V 75MW SC79
  • Unit Price $0.61000
  • 863-1125-1-ND
  • MM3Z36VT1G - ON Semiconductor | MM3Z36VT1GOSCT-ND DigiKey Electronics
  • MM3Z36VT1G
  • ON Semiconductor
  • DIODE ZENER 36V 300MW SOD323
  • Unit Price $0.15000
  • MM3Z36VT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1109-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1109-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.25665
  • Cut Tape (CT) ? : 863-1109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,231 - Immediate
  • Unit Price: $0.68000

21:59:41 6/18/2019