Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 863-1785-1-ND
Quantity Available 2,570
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP1331-079LF

Description SC79 N-TYPE SINGLE LEAD FREE
Detailed Description

RF Diode PIN - Single 200V 250mW SC-79

Documents & Media
Datasheets SMP1331 Series
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Capacitance @ Vr, F 0.35pF @ 30V, 1MHz
Resistance @ If, F 500 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1785-1

17:36:53 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57500 $5.75
100 0.44070 $44.07
500 0.34834 $174.17
1,000 0.27868 $278.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1785-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21983
Send Feedback