Add To Favorites
SMP1331-040LF RF Diode PIN - Single 200V 250mW SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
1,000 0.32775 $327.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1784-1-ND
Copy   863-1784-1-ND
Quantity Available 265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP1331-040LF

Copy   SMP1331-040LF
Description PIN DIODE, SOD-882
Copy   PIN DIODE, SOD-882
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diode PIN - Single 200V 250mW SOD-882

Copy   RF Diode PIN - Single 200V  250mW SOD-882
Documents & Media
Datasheets SMP1331 Series
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Capacitance @ Vr, F 0.35pF @ 30V, 1MHz
Resistance @ If, F 500 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1784-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1784-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29240
  • Digi-Reel® ? : 863-1784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: Digi-Reel®

14:05:14 11/21/2018