Add To Favorites
SMP1325-085LF RF Diode PIN - Single 200V 200mA 4.5W 3-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.90800 $19.08
100 1.53350 $153.35
500 1.25994 $629.97
1,000 1.04396 $1,043.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1683-1-ND
Copy   863-1683-1-ND
Quantity Available 9,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP1325-085LF

Copy   SMP1325-085LF
Description DIODE RF PIN 200MA
Copy   DIODE RF PIN 200MA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diode PIN - Single 200V 200mA 4.5W 3-QFN (2x2)

Copy   RF Diode PIN - Single 200V 200mA 4.5W 3-QFN (2x2)
Documents & Media
Datasheets SMP1325-085LF
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Current - Max 200mA
Capacitance @ Vr, F 0.65pF @ 20V, 1MHz
Resistance @ If, F 500 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 4.5W
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MADP-011037-13900T - M/A-Com Technology Solutions | 1465-1737-1-ND DigiKey Electronics
  • MADP-011037-13900T
  • M/A-Com Technology Solutions
  • DIODE PIN 50MHZ-2GHZ 16HQFN
  • Unit Price $2.86000
  • 1465-1737-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1683-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1683-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.94365
  • Digi-Reel® ? : 863-1683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,265 - Immediate
  • Unit Price: Digi-Reel®

15:55:11 1/17/2019