USD
Favorite

Price & Procurement
11,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.96600 $19.66
25 1.85520 $46.38
100 1.58050 $158.05
250 1.48400 $371.00
500 1.29850 $649.25
1,000 1.07590 $1,075.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1165-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.00170
  • Cut Tape (CT)  : 863-1165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,950 - Immediate
  • Unit Price: $2.19000

SMP1324-087LF

Datasheet
Digi-Key Part Number 863-1165-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMP1324-087LF
Copy  
Description RF DIODE PIN 2W 2QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diode PIN - Single 200mA 2W 2-QFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) -
Current - Max 200mA
Capacitance @ Vr, F 1.5pF @ 30V, 1MHz
Resistance @ If, F 750mOhm @ 50mA, 100MHz
Power Dissipation (Max) 2W
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 2-VSFN Exposed Pad
Supplier Device Package 2-QFN (2x2)
Base Part Number SMP1324-087
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
SMP1324-087LF Skyworks Solutions Inc. 0
Call Not applicable
You May Also Be Interested In

SMP1345-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

$0.50000 Details

SMP1330-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 863-1165-6