Add To Favorites
SMP1321-007LF RF Diode PIN - Single 100V 250mW SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65900 $6.59
100 0.50550 $50.55
500 0.39964 $199.82
1,000 0.31971 $319.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1681-1-ND
Copy   863-1681-1-ND
Quantity Available 1,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP1321-007LF

Copy   SMP1321-007LF
Description DIODE PIN 100V 250MW
Copy   DIODE PIN 100V 250MW
Detailed Description

RF Diode PIN - Single 100V 250mW SOT-23

Copy   RF Diode PIN - Single 100V  250mW SOT-23
Documents & Media
Datasheets SMP1321 Series
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 100V
Capacitance @ Vr, F 0.25pF @ 30V, 1MHz
Resistance @ If, F 2 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1681-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1681-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25220

20:32:20 11/17/2018