Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02500 $20.25
100 1.62790 $162.79
500 1.33746 $668.73
1,000 1.10818 $1,108.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1678-1-ND
Copy   863-1678-1-ND
Quantity Available 3,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP1304-087LF

Copy   SMP1304-087LF
Description DIODE PIN 200V 0.2A 1W 2QFN
Copy   DIODE PIN 200V 0.2A 1W 2QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diode PIN - Single 200V 200mA 1W 2-QFN (2x2)

Copy   RF Diode PIN - Single 200V 200mA 1W 2-QFN (2x2)
Documents & Media
Datasheets SMP1304-087LF
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Current - Max 200mA
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz
Resistance @ If, F 2 Ohm @ 100mA, 100MHz
Power Dissipation (Max) 1W
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 1-VSFN Exposed Pad
Supplier Device Package 2-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1678-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.00170
  • Digi-Reel® ? : 863-1678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,359 - Immediate
  • Unit Price: Digi-Reel®

01:28:32 1/18/2019