Add To Favorites
Photo Not Available
SKY85405-11 RF Amplifier IC 802.11ac 5GHz 20-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.13400 $31.34
25 2.82080 $70.52
100 2.57010 $257.01
250 2.31936 $579.84
500 2.08114 $1,040.57
1,000 1.75518 $1,755.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1949-1-ND
Copy   863-1949-1-ND
Quantity Available 2,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY85405-11

Copy   SKY85405-11
Description IC RF AMP 802.11AC 5GHZ 20QFN
Copy   IC RF AMP 802.11AC 5GHZ 20QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC 802.11ac 5GHz 20-QFN (4x4)

Copy   RF Amplifier IC 802.11ac 5GHz 20-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5GHz
P1dB -
Gain -
Noise Figure -
RF Type 802.11ac
Voltage - Supply 5V
Current - Supply -
Test Frequency -
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SKY13370-374LF - Skyworks Solutions Inc. | 683-1337-1-ND DigiKey Electronics
  • SKY13370-374LF
  • Skyworks Solutions Inc.
  • IC SW SPDT 500MHZ-6GHZ 6-DFN
  • Unit Price $1.26000
  • 683-1337-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1949-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1949-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.58802
  • Digi-Reel® ? : 863-1949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,780 - Immediate
  • Unit Price: Digi-Reel®

07:09:34 11/15/2018