Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1964-1-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY85402-11

Description 802.11AC 23DBM PA IN 4X4 QFN
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Amplifier IC 802.11ac 5.15GHz ~ 5.85GHz 20-QFN (4x4)

Documents & Media
Datasheets SKY85402-11
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.15GHz ~ 5.85GHz
P1dB 29dBm
Gain 32dB
Noise Figure -
RF Type 802.11ac
Voltage - Supply 5V
Current - Supply 560mA
Test Frequency -
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MASW-007587-TR3000 - M/A-Com Technology Solutions | 1465-1356-1-ND DigiKey Electronics
  • MASW-007587-TR3000
  • M/A-Com Technology Solutions
  • SWITCH IS DPDT 0-4GHZ 12QFN
  • Unit Price $7.73000
  • 1465-1356-1-ND
  • PE43704MLCA-Z - pSemi | 1046-1106-1-ND DigiKey Electronics
  • PE43704MLCA-Z
  • pSemi
  • RF ATTENUATOR 31.75DB 32VFQFN
  • Unit Price $14.62000
  • 1046-1106-1-ND
  • SC2200A-00A00 - Maxim Integrated | SC2200A-00A00-ND DigiKey Electronics
  • SC2200A-00A00
  • Maxim Integrated
  • RFPAL MIMO, 698-2700MHZ
  • Unit Price $74.54000
  • SC2200A-00A00-ND
  • MC74VHC1G04DFT2G - ON Semiconductor | MC74VHC1G04DFT2GOSCT-ND DigiKey Electronics
  • MC74VHC1G04DFT2G
  • ON Semiconductor
  • IC INVERTER 1CH 1-INP SC88A
  • Unit Price $0.31000
  • MC74VHC1G04DFT2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1964-1

04:00:07 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.70900 $27.09
25 2.43800 $60.95
100 2.22140 $222.14
250 2.00468 $501.17
500 1.79878 $899.39
1,000 1.51704 $1,517.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1964-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.37256
  • Digi-Reel® ? : 863-1964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback