Add To Favorites
SKY85314-11 RF Front End 902MHz ~ 931MHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.40000 $14.00
25 1.26440 $31.61
100 1.10620 $110.62
250 0.97072 $242.68
500 0.85786 $428.93
1,000 0.67725 $677.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1963-1-ND
Copy   863-1963-1-ND
Quantity Available 9,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY85314-11

Copy   SKY85314-11
Description 2.4GHZ 64QAM PA+SW+LNA FEM IN 2.
Copy   2.4GHZ 64QAM PA+SW+LNA FEM IN 2.
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Front End 902MHz ~ 931MHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5)

Copy   RF Front End 902MHz ~ 931MHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5)
Documents & Media
Datasheets SKY85314-11 Summary
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 802.11b/g/n, WLAN
Frequency 902MHz ~ 931MHz
Features SPDT
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SE2435L-R - Skyworks Solutions Inc. | 863-1349-1-ND DigiKey Electronics
  • SE2435L-R
  • Skyworks Solutions Inc.
  • IC FRONT END 930MHZ ISM 24QFN
  • Unit Price $3.05000
  • 863-1349-1-ND
  • RFX1010 - Skyworks Solutions Inc. | 863-1826-1-ND DigiKey Electronics
  • RFX1010
  • Skyworks Solutions Inc.
  • RF IC FRONT END 780-960MHZ 16QFN
  • Unit Price $1.92000
  • 863-1826-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1963-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1963-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.60200
  • Digi-Reel® ? : 863-1963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,745 - Immediate
  • Unit Price: Digi-Reel®

08:17:28 8/23/2019