• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SKY74038-13-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SKY74038-13

Description IC MIXER DOWNCONVERSION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF IC Frequency Synthesizer GSM 2.6GHz

Documents & Media
Datasheets SKY74038
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
Function Frequency Synthesizer
Frequency 2.6GHz
RF Type GSM
Secondary Attributes -
 
Additional Resources
Standard Package ? 2,500

01:34:03 6/25/2018

Send Feedback