Photo Not Available
SKY73082-11 RF Mixer IC
Product Overview
Digi-Key Part Number SKY73082-11-ND
Copy   SKY73082-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY73082-11

Copy   SKY73082-11
Description IC MIXER DOWNCONVERSION
Copy   IC MIXER DOWNCONVERSION
Detailed Description

RF Mixer IC

Copy   RF Mixer IC
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
RF Type -
Frequency -
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

19:12:57 1/21/2019