Photo Not Available
SKY73063-11 RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA 700MHz ~ 1GHz 20-MCM (5x5)
Product Overview
Digi-Key Part Number SKY73063-11-ND
Copy   SKY73063-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY73063-11

Copy   SKY73063-11
Description IC MIXER DOWNCONVERSION
Copy   IC MIXER DOWNCONVERSION
Detailed Description

RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA 700MHz ~ 1GHz 20-MCM (5x5)

Copy   RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA  700MHz ~ 1GHz 20-MCM (5x5)
Documents & Media
Datasheets SKY73063-11
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type CDMA, EDGE, GSM, UMTS, WCDMA
Frequency 700MHz ~ 1GHz
Number of Mixers 1
Gain 7dB
Noise Figure 10.2dB
Secondary Attributes -
Current - Supply 370mA
Voltage - Supply 5V
Package / Case 20-SMD Module
Supplier Device Package 20-MCM (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

22:46:28 9/24/2018