SKY73021-11 RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA 1.7GHz ~ 2.2GHz 36-MCM (6x6)
Product Overview
Digi-Key Part Number SKY73021-11-ND
Copy   SKY73021-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY73021-11

Copy   SKY73021-11
Description IC MIXER PEDESTAL
Copy   IC MIXER PEDESTAL
Detailed Description

RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA 1.7GHz ~ 2.2GHz 36-MCM (6x6)

Copy   RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA  1.7GHz ~ 2.2GHz 36-MCM (6x6)
Documents & Media
Datasheets SKY73021
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type CDMA, EDGE, GSM, UMTS, WCDMA
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 2
Gain 6dB
Noise Figure 9.6dB
Secondary Attributes -
Current - Supply 380mA
Voltage - Supply 5V
Package / Case 36-SMD Module
Supplier Device Package 36-MCM (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

10:42:56 12/10/2018