SKY67130-396LF RF Amplifier IC General Purpose 700MHz ~ 2.7GHz 8-DFN (2x2)
Product Overview
Digi-Key Part Number 863-1578-1-ND
Copy   863-1578-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY67130-396LF

Copy   SKY67130-396LF
Description IC RF AMP GP 700MHZ-2.7GHZ 8DFN
Copy   IC RF AMP GP 700MHZ-2.7GHZ 8DFN
Detailed Description

RF Amplifier IC General Purpose 700MHz ~ 2.7GHz 8-DFN (2x2)

Copy   RF Amplifier IC General Purpose 700MHz ~ 2.7GHz 8-DFN (2x2)
Documents & Media
Datasheets SKY67130-396LF
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SKY67130 Driver Amplifier
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 700MHz ~ 2.7GHz
P1dB 16dBm
Gain 13dB
Noise Figure 2.6dB
RF Type General Purpose
Voltage - Supply 5.5V
Current - Supply 22mA
Test Frequency 2.7GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SKY67130-396LF-EVB - Skyworks Solutions Inc. | 863-1577-ND DigiKey Electronics
  • SKY67130-396LF-EVB
  • Skyworks Solutions Inc.
  • SKY67130-396LF EVAL BRD
  • Unit Price $105.19000
  • 863-1577-ND
You May Also Be Interested In
  • LTC5505-1ES5#TRMPBF - Linear Technology/Analog Devices | LTC5505-1ES5#TRMPBFCT-ND DigiKey Electronics
  • LTC5505-1ES5#TRMPBF
  • Linear Technology/Analog Devices
  • IC RF DETECT 300MHZ-3GHZ TSOT23
  • Unit Price $2.96000
  • LTC5505-1ES5#TRMPBFCT-ND
  • ADF7242BCPZ - Analog Devices Inc. | ADF7242BCPZ-ND DigiKey Electronics
  • ADF7242BCPZ
  • Analog Devices Inc.
  • IC RF TXRX+MCU 802.15.4 32-WFQFN
  • Unit Price $5.27000
  • ADF7242BCPZ-ND
  • SN74LVC1T45DCKT - Texas Instruments | 296-32317-1-ND DigiKey Electronics
  • SN74LVC1T45DCKT
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SC70-6
  • Unit Price $0.59000
  • 296-32317-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1578-1

09:07:51 1/21/2019