Add To Favorites
Product Overview
Digi-Key Part Number 863-1458-1-ND
Quantity Available 5,877
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY67107-306LF

Description RF AMP 2.8GHZ TWO STAGE 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Amplifier IC ISM 2.3GHz ~ 2.8GHz 16-QFN (4x4)

Documents & Media
Datasheets SKY67107-306LF
Product Training Modules Low Noise and General Purpose Amplifiers
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.3GHz ~ 2.8GHz
P1dB 18.5dBm
Gain 32dB
Noise Figure 1.1dB
RF Type ISM
Voltage - Supply 5V
Current - Supply 125mA
Test Frequency 2.6GHz
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1458-1

16:15:28 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 $6.32
10 5.64400 $56.44
25 5.07920 $126.98
100 4.62790 $462.79
250 4.17636 $1,044.09
500 3.74746 $1,873.73
1,000 3.16050 $3,160.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1458-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.85950
  • Digi-Reel® ? : 863-1458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback