SKY67015-396LF RF Amplifier IC 30MHz ~ 300MHz 8-DFN (2x2)
Product Overview
Digi-Key Part Number SKY67015-396LF-ND
Copy   SKY67015-396LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY67015-396LF

Copy   SKY67015-396LF
Description IC RF AMP 30MHZ-300MHZ 8DFN
Copy   IC RF AMP 30MHZ-300MHZ 8DFN
Detailed Description

RF Amplifier IC 30MHz ~ 300MHz 8-DFN (2x2)

Copy   RF Amplifier IC  30MHz ~ 300MHz 8-DFN (2x2)
Documents & Media
Datasheets SKY67015-396LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 30MHz ~ 300MHz
P1dB 12.5dBm
Gain 17.5dB
Noise Figure 0.8dB
RF Type -
Voltage - Supply 1.8 V ~ 5 V
Current - Supply 18mA
Test Frequency 250MHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:02:54 9/22/2018