Add To Favorites
SKY66299-11 RF Amplifier IC LTE 16-LGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.12000 $11.12
10 10.05900 $100.59
25 9.26480 $231.62
100 8.47060 $847.06
250 7.94116 $1,985.29
500 7.41174 $3,705.87
1,000 7.04115 $7,041.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1896-1-ND
Copy   863-1896-1-ND
Quantity Available 197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66299-11

Copy   SKY66299-11
Description IC RF AMP 1900-2000MHZ LTE 16LGA
Copy   IC RF AMP 1900-2000MHZ LTE 16LGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Amplifier IC LTE 16-LGA (5x5)

Copy   RF Amplifier IC LTE  16-LGA (5x5)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
P1dB -
Gain 37.5dB
Noise Figure -
RF Type LTE
Voltage - Supply 5V
Current - Supply 80mA
Test Frequency 2GHz
Package / Case 16-LFLGA
Supplier Device Package 16-LGA (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1896-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1896-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.42855
  • Digi-Reel® ? : 863-1896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®

22:21:34 1/22/2019