Add To Favorites
Photo Not Available
SKY66288-11 RF Amplifier IC LTE 5.15GHz ~ 5.9GHz
Product Overview
Digi-Key Part Number 863-1961-1-ND
Copy   863-1961-1-ND
Quantity Available 2,589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66288-11

Copy   SKY66288-11
Description IC RF AMP LTE 5.15GHZ-5.9GHZ
Copy   IC RF AMP LTE 5.15GHZ-5.9GHZ
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC LTE 5.15GHz ~ 5.9GHz

Copy   RF Amplifier IC LTE 5.15GHz ~ 5.9GHz
Documents & Media
Datasheets SKY66288-11
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.15GHz ~ 5.9GHz
P1dB -
Gain 34.5dB
Noise Figure -
RF Type LTE
Voltage - Supply 5V
Current - Supply -
Test Frequency -
Package / Case 16-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SKY66297-11 - Skyworks Solutions Inc. | 863-1895-1-ND DigiKey Electronics
  • SKY66297-11
  • Skyworks Solutions Inc.
  • IC RF AMP 2496-2690MHZ LTE 16LGA
  • Unit Price $11.12000
  • 863-1895-1-ND
  • SKY66293-21 - Skyworks Solutions Inc. | 863-1892-1-ND DigiKey Electronics
  • SKY66293-21
  • Skyworks Solutions Inc.
  • IC AMP LTE 3.4GHZ-3.8GHZ 16LGA
  • Unit Price $12.23000
  • 863-1892-1-ND
  • SKY66288-11-EVB - Skyworks Solutions Inc. | 863-1925-ND DigiKey Electronics
  • SKY66288-11-EVB
  • Skyworks Solutions Inc.
  • EVALUATION BOARD SKY66288-11
  • Unit Price $105.19000
  • 863-1925-ND
  • LT1720IDD#PBF - Linear Technology/Analog Devices | LT1720IDD#PBF-ND DigiKey Electronics
  • LT1720IDD#PBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR DUAL HS 3/5V 8-DFN
  • Unit Price $8.12000
  • LT1720IDD#PBF-ND
  • BMI-S-201-F - Laird Technologies EMI | 903-1050-1-ND DigiKey Electronics
  • BMI-S-201-F
  • Laird Technologies EMI
  • BOARD SHIELD 0.5 X 0.538 FRAME
  • Unit Price $1.43000
  • 903-1050-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1961-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.59000 $16.59
10 15.01200 $150.12
25 13.82720 $345.68
100 12.64200 $1,264.20
250 11.85188 $2,962.97
500 11.06176 $5,530.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1961-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $9.59438
  • Digi-Reel® ? : 863-1961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,589 - Immediate
  • Unit Price: Digi-Reel®

11:16:02 9/23/2018