Add To Favorites
SKY66186-11 RF Amplifier IC LTE, W-CDMA 728MHz ~ 768MHz 28-MCM (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.85000 $11.85
10 10.72300 $107.23
25 9.87640 $246.91
100 9.03000 $903.00
250 8.46564 $2,116.41
500 7.90126 $3,950.63
1,000 7.50619 $7,506.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1960-1-ND
Copy   863-1960-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66186-11

Copy   SKY66186-11
Description IC RF AMP LTE 728MHZ-768MHZ
Copy   IC RF AMP LTE 728MHZ-768MHZ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Amplifier IC LTE, W-CDMA 728MHz ~ 768MHz 28-MCM (5x5)

Copy   RF Amplifier IC LTE, W-CDMA 728MHz ~ 768MHz 28-MCM (5x5)
Documents & Media
Datasheets SKY66186-11
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 728MHz ~ 768MHz
P1dB 31dBm
Gain 37dB
Noise Figure -
RF Type LTE, W-CDMA
Voltage - Supply 3.3V
Current - Supply 480mA
Test Frequency -
Package / Case 28-SMD Module
Supplier Device Package 28-MCM (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1960-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.85312
  • Digi-Reel® ? : 863-1960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

22:30:52 11/20/2018