Add To Favorites
SKY66111-21 RF IC Front End General Purpose 20-MCM (3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.50200 $15.02
25 1.34120 $33.53
100 1.20720 $120.72
250 1.07312 $268.28
500 0.93896 $469.48
1,000 0.77800 $778.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-2066-1-ND
Copy   863-2066-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66111-21

Copy   SKY66111-21
Description LOW PROFILE BLE RANGE EXTEND FEM
Copy   LOW PROFILE BLE RANGE EXTEND FEM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF IC Front End General Purpose 20-MCM (3x3.3)

Copy   RF IC Front End General Purpose   20-MCM (3x3.3)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Front End
Frequency -
RF Type General Purpose
Secondary Attributes -
Package / Case 20-SMD Module
Supplier Device Package 20-MCM (3x3.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-2066-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-2066-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.66430
  • Digi-Reel® ? : 863-2066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.66000

10:46:47 8/21/2019