Add To Favorites
SKY66109-11 RF Front End 2.4GHz Zigbee® 20-MCM (3x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.73700 $27.37
25 2.44400 $61.10
100 2.19950 $219.95
250 1.95512 $488.78
500 1.71072 $855.36
1,000 1.41745 $1,417.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1800-1-ND
Copy   863-1800-1-ND
Quantity Available 7,252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66109-11

Copy   SKY66109-11
Description 20 DBM 802.15.4 FEM WITH PA, LNA
Copy   20 DBM 802.15.4 FEM WITH PA, LNA
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF Front End 2.4GHz Zigbee® 20-MCM (3x4)

Copy   RF Front End 2.4GHz Zigbee® 20-MCM (3x4)
Documents & Media
Datasheets SKY66109-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Zigbee®
Frequency 2.4GHz
Features -
Package / Case 20-PowerVFQFN
Supplier Device Package 20-MCM (3x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SE2438T-R - Skyworks Solutions Inc. | 863-1576-1-ND DigiKey Electronics
  • SE2438T-R
  • Skyworks Solutions Inc.
  • IC FRONT END MOD RF 2.4GHZ 20QFN
  • Unit Price $2.14000
  • 863-1576-1-ND
  • RFX2401C - Skyworks Solutions Inc. | 863-1828-1-ND DigiKey Electronics
  • RFX2401C
  • Skyworks Solutions Inc.
  • IC FRONT END WLAN/ZIGBEE 16QFN
  • Unit Price $1.51000
  • 863-1828-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1800-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1800-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.25685
  • Digi-Reel® ? : 863-1800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,252 - Immediate
  • Unit Price: Digi-Reel®

03:02:14 1/19/2019