Add To Favorites
SKY66100-11 RF Front End 170MHz ISM 16-MCM (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.83800 $28.38
25 2.55400 $63.85
100 2.32690 $232.69
250 2.09984 $524.96
500 1.88418 $942.09
1,000 1.58907 $1,589.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1799-1-ND
Copy   863-1799-1-ND
Quantity Available 4,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY66100-11

Copy   SKY66100-11
Description 169-170MHZ 4X4 FEM
Copy   169-170MHZ 4X4 FEM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Front End 170MHz ISM 16-MCM (4x4)

Copy   RF Front End 170MHz ISM 16-MCM (4x4)
Documents & Media
Datasheets SKY66100-11
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SKY66100-11 Front End Module
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 170MHz
Features -
Package / Case 16-SMD Module
Supplier Device Package 16-MCM (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SI4463-B1B-FMR - Silicon Labs | 336-3904-1-ND DigiKey Electronics
  • SI4463-B1B-FMR
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20-VFQFN
  • Unit Price $2.99000
  • 336-3904-1-ND
  • SKY65367-11 - Skyworks Solutions Inc. | 863-1796-1-ND DigiKey Electronics
  • SKY65367-11
  • Skyworks Solutions Inc.
  • 169-170MHZ 4X4 FEM
  • Unit Price $3.50000
  • 863-1796-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1799-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1799-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.43773
  • Digi-Reel® ? : 863-1799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,547 - Immediate
  • Unit Price: Digi-Reel®

10:35:58 1/19/2019