Add To Favorites
SKY65903-11 RF Front End GPS 16-MCM (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.94300 $29.43
25 2.64840 $66.21
100 2.41300 $241.30
250 2.17756 $544.39
500 1.95390 $976.95
1,000 1.64787 $1,647.87
5,000 1.50074 $7,503.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1779-1-ND
Copy   863-1779-1-ND
Quantity Available 19,604
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65903-11

Copy   SKY65903-11
Description GPS LNA WITH PRE & POST FILTER
Copy   GPS LNA WITH PRE & POST FILTER
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Front End GPS 16-MCM (2.5x2.5)

Copy   RF Front End  GPS 16-MCM (2.5x2.5)
Documents & Media
Datasheets SKY65903-11 Summary
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type GPS
Frequency -
Features -
Package / Case 16-SMD Module
Supplier Device Package 16-MCM (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX2670GTB+T - Maxim Integrated | MAX2670GTB+TCT-ND DigiKey Electronics
  • MAX2670GTB+T
  • Maxim Integrated
  • IC AMP GPS/GNSS FRONTEND 10TDFN
  • Unit Price $6.17000
  • MAX2670GTB+TCT-ND
  • BMI-S-204-F - Laird Technologies EMI | 903-1053-1-ND DigiKey Electronics
  • BMI-S-204-F
  • Laird Technologies EMI
  • BOARD SHIELD 1.26X1.26" FRAME
  • Unit Price $2.71000
  • 903-1053-1-ND
  • CGGBP.35.6.A.02 - Taoglas Limited | 931-1315-ND DigiKey Electronics
  • CGGBP.35.6.A.02
  • Taoglas Limited
  • RF ANT 1.56/1.575GHZ CER PATCH
  • Unit Price $7.89000
  • 931-1315-ND
Additional Resources
Standard Package ? 1
Other Names 863-1779-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1779-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.39004
  • Digi-Reel® ? : 863-1779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,604 - Immediate
  • Unit Price: Digi-Reel®

20:25:37 10/16/2018