SKY65452-92LF RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6
Product Overview
Digi-Key Part Number 863-1778-6-ND
Copy   863-1778-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65452-92LF

Copy   SKY65452-92LF
Description IC RF AMP CATV 40MHZ-1GHZ SC70-6
Copy   IC RF AMP CATV 40MHZ-1GHZ SC70-6
Detailed Description

RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6

Copy   RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6
Documents & Media
Datasheets SKY65452-92LF
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency 40MHz ~ 1GHz
P1dB -
Gain 15dB
Noise Figure 2.9dB
RF Type CATV
Voltage - Supply 3.3V
Current - Supply 42mA
Test Frequency 1GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1778-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1778-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.58520
  • Cut Tape (CT) ? : 863-1778-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,900 - Immediate
  • Unit Price: $1.62000

17:26:14 2/18/2019