Add To Favorites
SKY65387-11 RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz 12-MCM (8.4x8.4)
Product Overview
Digi-Key Part Number 863-1663-1-ND
Copy   863-1663-1-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65387-11

Copy   SKY65387-11
Description IC AMP W-CDMA 2.11-2.17GHZ 12MCM
Copy   IC AMP W-CDMA 2.11-2.17GHZ 12MCM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz 12-MCM (8.4x8.4)

Copy   RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz 12-MCM (8.4x8.4)
Documents & Media
Datasheets SKY65387-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification New Sealing tape 18/May/2018
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.11GHz ~ 2.17GHz
P1dB 28dBm
Gain 30dB
Noise Figure 3.5dB
RF Type W-CDMA
Voltage - Supply 5V
Current - Supply 300mA
Test Frequency 2.11GHz ~ 2.17GHz
Package / Case 12-SMD Module
Supplier Device Package 12-MCM (8.4x8.4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1663-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
10 10.93700 $109.37
25 10.07320 $251.83
100 9.20980 $920.98
250 8.63416 $2,158.54
500 8.05854 $4,029.27
1,000 7.65561 $7,655.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1663-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.98955
  • Digi-Reel® ? : 863-1663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
  • Unit Price: Digi-Reel®

11:59:59 9/23/2018