Add To Favorites
Product Overview
Digi-Key Part Number 863-1661-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65385-11

Description IC AMP 791-821 MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC W-CDMA 791MHz ~ 821MHz 8-DFN (2x2)

Documents & Media
Datasheets SKY65385-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 791MHz ~ 821MHz
P1dB 31dBm
Gain 34.5dB
Noise Figure 4.2dB
RF Type W-CDMA
Voltage - Supply 5V
Current - Supply 460mA
Test Frequency 820MHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 863-1661-1

12:49:01 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
10 10.93700 $109.37
25 10.07320 $251.83
100 9.20980 $920.98
250 8.63416 $2,158.54
500 8.05854 $4,029.27
1,000 7.65561 $7,655.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1661-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $6.98955
  • Digi-Reel® ? : 863-1661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback