Add To Favorites
SKY65383-11 RF Front End 2.4GHz ~ 2.483 GHz ISM 28-MCM (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.62800 $46.28
25 4.16520 $104.13
100 3.79490 $379.49
250 3.42464 $856.16
500 3.07290 $1,536.45
1,000 2.59161 $2,591.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1798-1-ND
Copy   863-1798-1-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65383-11

Copy   SKY65383-11
Description HIGH POWER 2.4-GHZ FEM
Copy   HIGH POWER 2.4-GHZ FEM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Front End 2.4GHz ~ 2.483 GHz ISM 28-MCM (6x6)

Copy   RF Front End 2.4GHz ~ 2.483 GHz ISM 28-MCM (6x6)
Documents & Media
Datasheets SKY65383-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 2.4GHz ~ 2.483 GHz
Features -
Package / Case 28-SMD Module
Supplier Device Package 28-MCM (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1798-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1798-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.34479
  • Digi-Reel® ? : 863-1798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®

21:13:12 10/15/2018