Add To Favorites
Product Overview
Digi-Key Part Number 863-1797-1-ND
Quantity Available 2,930
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65378-11

Description 900 MHZ, RX FEM WITH DUAL ANTENN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4)

Documents & Media
Datasheets SKY65378-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 860MHz ~ 930MHz
Features -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1797-1

19:23:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.82600 $18.26
25 1.63000 $40.75
100 1.46710 $146.71
250 1.30412 $326.03
500 1.14108 $570.54
1,000 0.94547 $945.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1797-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.83835
  • Digi-Reel® ? : 863-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback