Add To Favorites
SKY65367-11 RF Front End 170MHz ISM 16-MCM (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.12600 $31.26
25 2.81360 $70.34
100 2.56360 $256.36
250 2.31352 $578.38
500 2.07592 $1,037.96
1,000 1.75077 $1,750.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1796-1-ND
Copy   863-1796-1-ND
Quantity Available 2,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65367-11

Copy   SKY65367-11
Description 169-170MHZ 4X4 FEM
Copy   169-170MHZ 4X4 FEM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

RF Front End 170MHz ISM 16-MCM (4x4)

Copy   RF Front End 170MHz ISM 16-MCM (4x4)
Documents & Media
Datasheets SKY65367-11 Summary
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 170MHz
Features -
Package / Case 16-SMD Module
Supplier Device Package 16-MCM (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SKY66100-11 - Skyworks Solutions Inc. | 863-1799-1-ND DigiKey Electronics
  • SKY66100-11
  • Skyworks Solutions Inc.
  • 169-170MHZ 4X4 FEM
  • Unit Price $3.18000
  • 863-1799-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1796-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1796-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Digi-Reel® ? : 863-1796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: Digi-Reel®

16:19:38 1/17/2019