Add To Favorites
SKY65364-21 RF Front End 900MHz ISM 28-MCM (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.14200 $31.42
25 2.82800 $70.70
100 2.57650 $257.65
250 2.32516 $581.29
500 2.08638 $1,043.19
1,000 1.75959 $1,759.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1794-1-ND
Copy   863-1794-1-ND
Quantity Available 9,030
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65364-21

Copy   SKY65364-21
Description SMART ENERGY SIP
Copy   SMART ENERGY SIP
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Front End 900MHz ISM 28-MCM (6x6)

Copy   RF Front End 900MHz ISM 28-MCM (6x6)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 900MHz
Features -
Package / Case 28-SMD Module
Supplier Device Package 28-MCM (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • SKY65364-21EK1
  • Skyworks Solutions Inc.
  • EVALUATION BOARD SKY65364-21
  • Unit Price $105.19000
  • 863-1915-ND
  • TL1100CF160Q - E-Switch | EG1822-ND DigiKey Electronics
  • TL1100CF160Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.47000
  • EG1822-ND
  • SX1262IMLTRT - Semtech Corporation | SX1262IMLTRTCT-ND DigiKey Electronics
  • SX1262IMLTRT
  • Semtech Corporation
  • TXRX LORA SUB-GHZ 22DBM 24MLPQ
  • Unit Price $7.94000
  • SX1262IMLTRTCT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1794-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1794-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.59201
  • Digi-Reel® ? : 863-1794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,030 - Immediate
  • Unit Price: Digi-Reel®

01:31:52 1/17/2019