Add To Favorites
SKY65362-11 RF Amplifier IC ISM 900MHz ~ 930MHz 36-MCM (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 4.96100 $49.61
25 4.46520 $111.63
100 4.06820 $406.82
250 3.67132 $917.83
500 3.29428 $1,647.14
1,000 2.77830 $2,778.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1793-1-ND
Copy   863-1793-1-ND
Quantity Available 4,839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65362-11

Copy   SKY65362-11
Description IC AMP ISM 900MHZ-930MHZ 36MCM
Copy   IC AMP ISM 900MHZ-930MHZ 36MCM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Amplifier IC ISM 900MHz ~ 930MHz 36-MCM (6x6)

Copy   RF Amplifier IC ISM 900MHz ~ 930MHz 36-MCM (6x6)
Documents & Media
Datasheets SKY65362-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 900MHz ~ 930MHz
P1dB -
Gain 16dB
Noise Figure 2.5dB
RF Type ISM
Voltage - Supply 4.75V ~ 5.25V
Current - Supply 230mA ~ 515mA
Test Frequency 930MHz
Package / Case 36-SMD Module
Supplier Device Package 36-MCM (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1793-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1793-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.51370
  • Digi-Reel® ? : 863-1793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,839 - Immediate
  • Unit Price: Digi-Reel®

00:34:38 3/24/2019