Add To Favorites
SKY65352-11 RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21600 $32.16
100 2.63520 $263.52
500 2.24326 $1,121.63
1,000 1.89190 $1,891.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1344-1-ND
Copy   863-1344-1-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65352-11

Copy   SKY65352-11
Description IC FRONT END 2.4-2.5GHZ 20-MCM
Copy   IC FRONT END 2.4-2.5GHZ 20-MCM
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6)

Copy   RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6)
Documents & Media
Datasheets SKY65352-11
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL SKY65352-11 EOL 26/Oct/2018
PCN Design/Specification PCB Finish Plating Update 19/Dec/2014
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type 802.15.4, Zigbee®
Frequency 2.4GHz ~ 2.5GHz
Features SPDT
Package / Case 20-LQFN Exposed Pad
Supplier Device Package 20-MCM (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RFX2401C - Skyworks Solutions Inc. | 863-1828-1-ND DigiKey Electronics
  • RFX2401C
  • Skyworks Solutions Inc.
  • IC FRONT END WLAN/ZIGBEE 16QFN
  • Unit Price $1.51000
  • 863-1828-1-ND
  • RFX2411 - Skyworks Solutions Inc. | 863-1830-1-ND DigiKey Electronics
  • RFX2411
  • Skyworks Solutions Inc.
  • IC FRONT END 2.4GHZ ZIGBEE 20QFN
  • Unit Price $1.60000
  • 863-1830-1-ND
  • SKY65344-21 - Skyworks Solutions Inc. | 863-1342-1-ND DigiKey Electronics
  • SKY65344-21
  • Skyworks Solutions Inc.
  • IC FRONT END 2.4-2.5GHZ 20-MCM
  • Unit Price $4.11000
  • 863-1342-1-ND
  • RFX2402E - Skyworks Solutions Inc. | 863-1829-1-ND DigiKey Electronics
  • RFX2402E
  • Skyworks Solutions Inc.
  • IC FRONT END 2.4GHZ WLAN 16QFN
  • Unit Price $0.82000
  • 863-1829-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1344-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1344-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.74496

00:28:28 1/21/2019