Photo Not Available
SKY65348-21 RF Front End 2.4GHz 802.15.4/Zigbee™, WLAN
Product Overview
Digi-Key Part Number SKY65348-21-ND
Copy   SKY65348-21-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65348-21

Copy   SKY65348-21
Description IC FRONT-END MODULE
Copy   IC FRONT-END MODULE
Detailed Description

RF Front End 2.4GHz 802.15.4/Zigbee™, WLAN

Copy   RF Front End 2.4GHz 802.15.4/Zigbee™, WLAN
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
RF Type 802.15.4/Zigbee™, WLAN
Frequency 2.4GHz
Features -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

18:43:49 9/24/2018