Photo Not Available
SKY65120-21 RF Amplifier IC DCS, ISM, PCS. TD-SCDMA, UMTS, WCS, WCDMA 2.11GHz ~ 2.17GHz 20-MCM (2.5x2.5)
Product Overview
Digi-Key Part Number SKY65120-21-ND
Copy   SKY65120-21-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65120-21

Copy   SKY65120-21
Description IC AMP DCS 2.11GHZ-2.17GHZ 20MCM
Copy   IC AMP DCS 2.11GHZ-2.17GHZ 20MCM
Detailed Description

RF Amplifier IC DCS, ISM, PCS. TD-SCDMA, UMTS, WCS, WCDMA 2.11GHz ~ 2.17GHz 20-MCM (2.5x2.5)

Copy   RF Amplifier IC DCS, ISM, PCS. TD-SCDMA, UMTS, WCS, WCDMA 2.11GHz ~ 2.17GHz 20-MCM (2.5x2.5)
Documents & Media
Datasheets SKY65120-21
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
Frequency 2.11GHz ~ 2.17GHz
P1dB 33.5dBm
Gain 24.6dB
Noise Figure 8dB
RF Type DCS, ISM, PCS. TD-SCDMA, UMTS, WCS, WCDMA
Voltage - Supply 5V
Current - Supply 470mA
Test Frequency -
Supplier Device Package 20-MCM (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

16:05:59 9/22/2018