Add To Favorites
SKY65045-70LF RF Amplifier IC GSM, TETRA, WiMAX 390MHz ~ 1.5GHz SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.10500 $31.05
25 2.79480 $69.87
100 2.54640 $254.64
250 2.29796 $574.49
500 2.06196 $1,030.98
1,000 1.73901 $1,739.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1776-1-ND
Copy   863-1776-1-ND
Quantity Available 2,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65045-70LF

Copy   SKY65045-70LF
Description IC AMP GSM 390MHZ-1.5GHZ SOT89
Copy   IC AMP GSM 390MHZ-1.5GHZ SOT89
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC GSM, TETRA, WiMAX 390MHz ~ 1.5GHz SOT-89

Copy   RF Amplifier IC GSM, TETRA, WiMAX 390MHz ~ 1.5GHz SOT-89
Documents & Media
Datasheets SKY65045-70LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 390MHz ~ 1.5GHz
P1dB 24dBm
Gain 15dB
Noise Figure 1.9dB
RF Type GSM, TETRA, WiMAX
Voltage - Supply 5V
Current - Supply 133mA
Test Frequency 1.5GHz
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC452ST89ETR - Analog Devices Inc. | 1127-1395-1-ND DigiKey Electronics
  • HMC452ST89ETR
  • Analog Devices Inc.
  • IC RF AMP GP 400MHZ-2.2GHZ SOT89
  • Unit Price $15.52000
  • 1127-1395-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1776-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.57339
  • Digi-Reel® ? : 863-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,738 - Immediate
  • Unit Price: Digi-Reel®

15:43:07 10/17/2018