Add To Favorites
SKY65016-70LF RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 3GHz SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.37300 $23.73
25 2.11840 $52.96
100 1.90650 $190.65
250 1.69472 $423.68
500 1.48286 $741.43
1,000 1.22866 $1,228.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1775-1-ND
Copy   863-1775-1-ND
Quantity Available 6,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65016-70LF

Copy   SKY65016-70LF
Description IC RF AMP DBS 100MHZ-3GHZ SOT89
Copy   IC RF AMP DBS 100MHZ-3GHZ SOT89
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 3GHz SOT-89

Copy   RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 3GHz SOT-89
Documents & Media
Datasheets SKY65016-70LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 3GHz
P1dB 14dBm
Gain 20dB
Noise Figure 4.8dB
RF Type DBS, HLAN, WLAN
Voltage - Supply 3.3V
Current - Supply 120mA
Test Frequency 3GHz
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1775-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1775-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.08945
  • Digi-Reel® ? : 863-1775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,405 - Immediate
  • Unit Price: Digi-Reel®

07:37:43 12/13/2018