Add To Favorites
SKY65013-70LF RF Amplifier IC WiMax, WLAN 100MHz ~ 7GHz SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.51400 $25.14
25 2.26680 $56.67
100 2.06070 $206.07
250 1.85460 $463.65
500 1.64850 $824.25
1,000 1.40122 $1,401.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1773-1-ND
Copy   863-1773-1-ND
Quantity Available 5,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65013-70LF

Copy   SKY65013-70LF
Description IC AMP WIMAX 100MHZ-7GHZ SOT89
Copy   IC AMP WIMAX 100MHZ-7GHZ SOT89
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Amplifier IC WiMax, WLAN 100MHz ~ 7GHz SOT-89

Copy   RF Amplifier IC WiMax, WLAN 100MHz ~ 7GHz SOT-89
Documents & Media
Datasheets SKY65013-70LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 7GHz
P1dB 12.5dBm
Gain 12.5dB
Noise Figure 5.5dB
RF Type WiMax, WLAN
Voltage - Supply 3.5V
Current - Supply 120mA
Test Frequency 7GHz
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY65017-70LF - Skyworks Solutions Inc. | 863-1063-1-ND DigiKey Electronics
  • SKY65017-70LF
  • Skyworks Solutions Inc.
  • IC AMP DBS 100MHZ-6GHZ SOT89-3
  • Unit Price $3.27000
  • 863-1063-1-ND
  • SKY65015-70LF - Skyworks Solutions Inc. | 863-1062-1-ND DigiKey Electronics
  • SKY65015-70LF
  • Skyworks Solutions Inc.
  • IC AMP DBS 100MHZ-6GHZ SOT89-3
  • Unit Price $2.91000
  • 863-1062-1-ND
  • BGA622H6820XTSA1 - Infineon Technologies | BGA622H6820XTSA1CT-ND DigiKey Electronics
  • BGA622H6820XTSA1
  • Infineon Technologies
  • IC AMP DCS 500MHZ-6GHZ SOT343-4
  • Unit Price $1.50000
  • BGA622H6820XTSA1CT-ND
  • MMG3H21NT1 - NXP USA Inc. | MMG3H21NT1CT-ND DigiKey Electronics
  • MMG3H21NT1
  • NXP USA Inc.
  • IC RF AMP 0HZ-6GHZ SOT89-4
  • Unit Price $2.57000
  • MMG3H21NT1CT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1773-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1773-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.25600
  • Digi-Reel® ? : 863-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,335 - Immediate
  • Unit Price: Digi-Reel®

12:26:19 12/18/2018