Add To Favorites
SKY65006-348LF RF Amplifier IC WLAN, Zigbee® 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.16100 $31.61
25 2.84440 $71.11
100 2.59160 $259.16
250 2.33876 $584.69
500 2.09858 $1,049.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1772-1-ND
Copy   863-1772-1-ND
Quantity Available 745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65006-348LF

Copy   SKY65006-348LF
Description IC RF AMP WLAN 2.4GHZ 16QFN
Copy   IC RF AMP WLAN 2.4GHZ 16QFN
Detailed Description

RF Amplifier IC WLAN, Zigbee® 2.4GHz ~ 2.5GHz 16-QFN (3x3)

Copy   RF Amplifier IC WLAN, Zigbee® 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Documents & Media
Datasheets SKY65006-348LF
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 2.4GHz ~ 2.5GHz
P1dB 24dBm
Gain 27dB
Noise Figure 6.2dB
RF Type WLAN, Zigbee®
Voltage - Supply 3.3V
Current - Supply 265mA
Test Frequency 2.4GHz
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY13314-374LF - Skyworks Solutions Inc. | 863-1054-1-ND DigiKey Electronics
  • SKY13314-374LF
  • Skyworks Solutions Inc.
  • IC SWITCH SPDT 0.1-6.0GHZ 6-MLPD
  • Unit Price $1.54000
  • 863-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1772-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1772-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.60132

15:26:18 1/20/2019