Add To Favorites
Photo Not Available
SKY13592-689LF RF Switch IC WLAN SPDT 6GHz 50 Ohm 6-MLPD (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.91200 $29.12
100 2.43590 $243.59
500 2.11486 $1,057.43
1,000 1.82696 $1,826.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1955-1-ND
Copy   863-1955-1-ND
Quantity Available 2,859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13592-689LF

Copy   SKY13592-689LF
Description SOI REPLACEMENT FOR SKY13351(SP2
Copy   SOI REPLACEMENT FOR SKY13351(SP2
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Switch IC WLAN SPDT 6GHz 50 Ohm 6-MLPD (1x1)

Copy   RF Switch IC WLAN SPDT 6GHz 50 Ohm 6-MLPD (1x1)
Documents & Media
Datasheets SKY13592-689LF
Online Catalog SKY13592-689LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type WLAN
Topology Reflective
Circuit SPDT
Frequency Range 1GHz ~ 6GHz
Isolation 35dB
Insertion Loss 0.45dB
Test Frequency 2.5GHz
P1dB -
IIP3 55dBm
Features -
Impedance 50 Ohm
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 90°C
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-MLPD (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY13351-378LF - Skyworks Solutions Inc. | 863-1177-1-ND DigiKey Electronics
  • SKY13351-378LF
  • Skyworks Solutions Inc.
  • IC SW SPDT 2.0-6GHZ GAAS 6MLPD
  • Unit Price $0.89000
  • 863-1177-1-ND
  • SKYA21012 - Skyworks Solutions Inc. | 863-1819-1-ND DigiKey Electronics
  • SKYA21012
  • Skyworks Solutions Inc.
  • SPDT FOR AUTOMOTIVE
  • Unit Price $1.02000
  • 863-1819-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1955-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1955-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.69850
  • Digi-Reel® ? : 863-1955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,859 - Immediate
  • Unit Price: Digi-Reel®

10:52:46 1/21/2019