Add To Favorites
SKY13548-385LF RF Switch IC SPDT 1.8GHz 75Ohm 6-QFN (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98100 $9.81
25 0.93160 $23.29
100 0.76520 $76.52
250 0.71528 $178.82
500 0.63212 $316.06
1,000 0.49904 $499.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1824-1-ND
Copy   863-1824-1-ND
Quantity Available 3,244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13548-385LF

Copy   SKY13548-385LF
Description IC RF SWITCH SPDT 1.8GHZ 6QFN
Copy   IC RF SWITCH SPDT 1.8GHZ 6QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Switch IC SPDT 1.8GHz 75Ohm 6-QFN (1x1)

Copy   RF Switch IC  SPDT 1.8GHz 75Ohm 6-QFN (1x1)
Documents & Media
Datasheets SKY13548-385L Summary
Design Resources Development Tool Selector
Online Catalog SKY13548-385LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit SPDT
Frequency Range 5MHz ~ 1.8GHz
Isolation 25dB
Insertion Loss 0.4dB
Test Frequency 900MHz
P1dB -
IIP3 -
Features -
Impedance 75Ohm
Voltage - Supply -
Operating Temperature -
Package / Case 6-XFQFN
Supplier Device Package 6-QFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1824-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45220
  • Digi-Reel® ? : 863-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,244 - Immediate
  • Unit Price: Digi-Reel®

02:33:31 8/21/2019