Add To Favorites
Product Overview
Digi-Key Part Number 863-1823-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13547-490LF

Description 5 TO 1800 MHZ ULTRA HIGH LINEARI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC SPDT 1.8GHz 75 Ohm 12-QFN (2x2)

Documents & Media
Datasheets SKY13547-490LF Summary
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SKY13547-490LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency - Lower 5MHz
Frequency - Upper 1.8GHz
Isolation @ Frequency -
Insertion Loss @ Frequency 0.3dB @ 1GHz
IIP3 -
Topology Reflective
Circuit SPDT
P1dB 38dBm
Features -
Impedance 75 Ohm
Operating Temperature -
Voltage - Supply 2.5 V ~ 4.8 V
RF Type -
Package / Case 12-QFN
Supplier Device Package 12-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 863-1823-2

22:53:11 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.52269 $1,568.07
6,000 0.49656 $2,979.33
15,000 0.47789 $7,168.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 863-1823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,893 - Immediate
  • Unit Price: $1.27000
  • Digi-Reel® ? : 863-1823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback