Add To Favorites
Photo Not Available
SKY13492-21 RF Switch IC GSM, LTE, W-CDMA SP16T 2.7GHz 50 Ohm 24-MCM (3.3x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.69500 $36.95
25 3.32560 $83.14
100 3.03000 $303.00
250 2.73440 $683.60
500 2.45356 $1,226.78
1,000 2.06927 $2,069.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1811-1-ND
Copy   863-1811-1-ND
Quantity Available 2,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13492-21

Copy   SKY13492-21
Description 0.4 TO 3.8 GHZ SP16T MIPI ASM
Copy   0.4 TO 3.8 GHZ SP16T MIPI ASM
Detailed Description

RF Switch IC GSM, LTE, W-CDMA SP16T 2.7GHz 50 Ohm 24-MCM (3.3x2.5)

Copy   RF Switch IC GSM, LTE, W-CDMA SP16T 2.7GHz 50 Ohm 24-MCM (3.3x2.5)
Documents & Media
Datasheets SKY13492-21
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type GSM, LTE, W-CDMA
Topology -
Circuit SP16T
Frequency Range 700MHz ~ 2.7GHz
Isolation 20dB
Insertion Loss 1.1dB
Test Frequency 2.5GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -30°C ~ 90°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-MCM (3.3x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1811-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1811-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90855

03:30:34 1/23/2019