Add To Favorites
Photo Not Available
SKY13491-21 RF Switch IC GSM, LTE, W-CDMA SP14T 2.7GHz 50 Ohm 22-MCM (2.9x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.38900 $33.89
25 3.05000 $76.25
100 2.77870 $277.87
250 2.50764 $626.91
500 2.25010 $1,125.05
1,000 1.89767 $1,897.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1810-1-ND
Copy   863-1810-1-ND
Quantity Available 2,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13491-21

Copy   SKY13491-21
Description 0.4 TO 3.8 GHZ SP14T MIPI ASM
Copy   0.4 TO 3.8 GHZ SP14T MIPI ASM
Detailed Description

RF Switch IC GSM, LTE, W-CDMA SP14T 2.7GHz 50 Ohm 22-MCM (2.9x2.5)

Copy   RF Switch IC GSM, LTE, W-CDMA SP14T 2.7GHz 50 Ohm 22-MCM (2.9x2.5)
Documents & Media
Datasheets SKY13491-21
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type GSM, LTE, W-CDMA
Topology -
Circuit SP14T
Frequency Range 700MHz ~ 2.7GHz
Isolation 20dB
Insertion Loss 1.3dB
Test Frequency 2.5GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -30°C ~ 90°C
Package / Case 22-VFQFN Exposed Pad
Supplier Device Package 22-MCM (2.9x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1810-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1810-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75028

21:55:52 1/16/2019