Add To Favorites
SKY13473-569LF RF Switch IC 3G/4G SP10T 2.7GHz 50 Ohm 20-QFN (2.4x2.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.39600 $23.96
100 1.96600 $196.60
500 1.65212 $826.06
1,000 1.40431 $1,404.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1654-1-ND
Copy   863-1654-1-ND
Quantity Available 2,388
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13473-569LF

Copy   SKY13473-569LF
Description IC SWITCH SP10T
Copy   IC SWITCH SP10T
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Switch IC 3G/4G SP10T 2.7GHz 50 Ohm 20-QFN (2.4x2.4)

Copy   RF Switch IC 3G/4G SP10T 2.7GHz 50 Ohm 20-QFN (2.4x2.4)
Documents & Media
Datasheets SKY13473-569LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
Online Catalog SKY13473-569LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 3G/4G
Topology -
Circuit SP10T
Frequency Range 400MHz ~ 2.7GHz
Isolation 30dB
Insertion Loss 0.6dB
Test Frequency 2GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 5 V
Operating Temperature -40°C ~ 90°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (2.4x2.4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1654-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1654-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.28320
  • Digi-Reel® ? : 863-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,388 - Immediate
  • Unit Price: Digi-Reel®

17:13:04 1/16/2019