SKY13449-001 RF Switch IC GSM, LTE, W-CDMA SP3T 3GHz 50 Ohm 9-WLCSP (1.27x1.27)
Product Overview
Digi-Key Part Number 863-1807-1-ND
Copy   863-1807-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13449-001

Copy   SKY13449-001
Description 1.27 X 1.27 WLCSP SPDT SWITCH
Copy   1.27 X 1.27 WLCSP SPDT SWITCH
Detailed Description

RF Switch IC GSM, LTE, W-CDMA SP3T 3GHz 50 Ohm 9-WLCSP (1.27x1.27)

Copy   RF Switch IC GSM, LTE, W-CDMA SP3T 3GHz 50 Ohm 9-WLCSP (1.27x1.27)
Documents & Media
Datasheets SKY13449-001
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Packaging Mult Dev Tape/Wafer Chg 25/Jun/2018
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type GSM, LTE, W-CDMA
Topology -
Circuit SP3T
Frequency Range 500MHz ~ 3GHz
Isolation 18dB
Insertion Loss 0.7dB
Test Frequency 2.5GHz, 2.7GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 4.8 V
Operating Temperature -30°C ~ 90°C
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.27x1.27)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1807-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.63441

10:59:39 11/18/2018