USD
Favorite

SKY13431-374LF RF Switch IC WiMax, WLAN SPDT 6GHz 50Ohm 6-DFN (1.5x1.5)
Price & Procurement
3,341 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.37800 $13.78
25 1.30760 $32.69
100 1.07410 $107.41
250 1.00404 $251.01
500 0.88730 $443.65
1,000 0.70050 $700.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1651-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.65380
  • Digi-Reel®  : 863-1651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,341 - Immediate
  • Unit Price: Digi-Reel®

SKY13431-374LF

Datasheet
Digi-Key Part Number 863-1651-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY13431-374LF
Copy  
Description IC RF SWITCH SPDT 6GHZ 6DFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Switch IC WiMax, WLAN SPDT 6GHz 50Ohm 6-DFN (1.5x1.5)

Copy  
Documents & Media
Datasheets SKY13431-374LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Carrier Tape 19/Jul/2018
Online Catalog SKY13431-374LF
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type WiMax, WLAN
Topology -
Circuit SPDT
Frequency Range 500MHz ~ 6GHz
Isolation 20dB
Insertion Loss 0.8dB
Test Frequency 5.8GHz
P1dB 36dBm
IIP3 57dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.5V ~ 5V
Operating Temperature -40°C ~ 85°C
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-DFN (1.5x1.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

$0.77000 Details

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

$0.75000 Details

0900LP15B0063E

RF FILTER LOW PASS 911.5MHZ 0805

Johanson Technology Inc.

$0.52000 Details

NFM18PS474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0603

Murata Electronics

$0.17000 Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

$0.15000 Details

NX3225SA-20.000000MHZ-B2

CRYSTAL 20.0000MHZ 7.2PF SMD

NDK America, Inc.

$0.92000 Details
Additional Resources
Standard Package 1
Other Names 863-1651-1