Add To Favorites
SKY13412-487LF RF Switch IC 2.7GHz 50 Ohm 30-QFN (3x3.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.88800 $28.88
100 2.36600 $236.60
500 2.01414 $1,007.07
1,000 1.69868 $1,698.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1581-1-ND
Copy   863-1581-1-ND
Quantity Available 4,941
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13412-487LF

Copy   SKY13412-487LF
Description IC SWITCH SP12T 0.4-2.7GHZ 30QFN
Copy   IC SWITCH SP12T 0.4-2.7GHZ 30QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC 2.7GHz 50 Ohm 30-QFN (3x3.8)

Copy   RF Switch IC   2.7GHz 50 Ohm 30-QFN (3x3.8)
Documents & Media
Datasheets SKY13412-487LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog SKY13412-487LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit -
Frequency Range 400MHz ~ 2.7GHz
Isolation 35dB
Insertion Loss 0.6dB
Test Frequency 2GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 3.3 V
Operating Temperature -35°C ~ 90°C
Package / Case 30-WFQFN Exposed Pad
Supplier Device Package 30-QFN (3x3.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1581-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1581-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.56674
  • Digi-Reel® ? : 863-1581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,941 - Immediate
  • Unit Price: Digi-Reel®

09:20:47 1/16/2019